Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP3920B-R0005FT
Newark Part No.68Y7714
Product RangeLRMAP3920 Series
Your Part Number
11,870 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.725 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAP3920B-R0005FT
Newark Part No.68Y7714
Product RangeLRMAP3920 Series
Technical Datasheet
Resistance500µohm
Product RangeLRMAP3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 70ppm/°C
Product Length10mm
Product Width5.2mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The LRMAP3920 series from Welwyn are automotive grade, surface mount low resistance metal alloy power resistors. The resistance range includes values from 0.2mohm to 2mohm.
- Excellent long term stability
- Standard power rating up to 5W
- Thermal substrate power rating up to 10W
- Current sensing for power electronics
- Available with A, B, C alloys options
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Resistive tolerance of 1%
- Available TCR values are ±50ppm/°C, ±60ppm/°C, ±70ppm/°C, ±150ppm/°C and ±200ppm/°C
- Inductance of <lt/>3nH
- High Power Resistor
Technical Specifications
Resistance
500µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 70ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LRMAP3920 Series
Power Rating
5W
Resistor Technology
Metal Alloy
Product Length
10mm
Product Height
-
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for LRMAP3920B-R0005FT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
