Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAT2512-R003FT4
Newark Part No.89T4338
Product RangeLRMA Series
Technical Datasheet
4,690 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.460 |
25+ | $0.363 |
50+ | $0.308 |
100+ | $0.253 |
250+ | $0.213 |
500+ | $0.187 |
1000+ | $0.166 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoLRMAT2512-R003FT4
Newark Part No.89T4338
Product RangeLRMA Series
Technical Datasheet
Resistance3mohm
Product RangeLRMA Series
Resistor Case / Package2512 [6432 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 100ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
Product Overview
The Welwyn LRMA series T (standard) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 1mohm to 100mohm.
- EIA 1210, 2512 chip sizes available
- Power rating of 1W (2512), 2W (2512) and 1.5 (2010) at 70°C
- Resistive tolerance is ±1% and ±5%
- ±75ppm/°C, ±100ppm/°C and ±275ppm/°C TCR values available
- Automotive grade AEC-Q200 qualified
- Ambient temperature range from -55°C to 170°C
- Insulation resistance is <gt/>100Mohm
- Cu-Ni element alloy and black coating
- Low thermal EMF and high power version
- Current sensing for power electronics
Technical Specifications
Resistance
3mohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
LRMA Series
Power Rating
2W
Resistor Technology
Metal Alloy
Product Length
6.4mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for LRMAT2512-R003FT4
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability