Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.416 |
| 25+ | $0.377 |
| 50+ | $0.337 |
| 100+ | $0.299 |
| 250+ | $0.261 |
| 500+ | $0.240 |
| 1000+ | $0.207 |
Product Information
Product Overview
The PCF0603R-10KBT1 is a precision thin film Surface Mount Resistor with 0603 case, wide ohmic range and tolerance down to 0.05%. A thin-film material is selectively deposited on a 96% alumina substrate together with metallic contacts at each end of the resistor. The unadjusted resistors are heat treated to give the required TCR and stability, then a precisely controlled laser trim process adjusts the resistance value. Epoxy protection is applied and wrap-around terminations are added and plated with nickel then tin. Each resistor is measured immediately before packing into tape. 75V, 63mW power rating and temperature coefficient of ±25ppm/°C.
- Precision thin film technology
- Extended ohmic range 1R - 3M
- Precision to ±0.01% and 5ppm/°C
- Passivated range for superior humidity performance
- 0.05% Load life stability and humidity
- Pb-free standard with SnPb option
- AEC-Q200 Qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10kohm
62.5mW
Thin Film
PCF Series
75V
0.85mm
125°C
No SVHC (25-Jun-2025)
± 0.1%
0603 [1608 Metric]
Precision
± 25ppm/°C
1.6mm
-55°C
-
Technical Docs (2)
Alternatives for PCF0603R-10KBT1
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate