Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-150RKIW
Newark Part No.83AK7222
Product RangeWDBR Series
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $29.930 |
5+ | $28.500 |
10+ | $27.130 |
25+ | $24.720 |
50+ | $22.640 |
100+ | $22.190 |
250+ | $20.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoWDBR1-150RKIW
Newark Part No.83AK7222
Product RangeWDBR Series
Resistance150ohm
Product RangeWDBR Series
Power Rating700W
Resistance Tolerance± 10%
Resistor Case / Package-
Voltage Rating2.5kV
Resistor TechnologyThick Film
Temperature Coefficient600ppm/°C
Resistor TypeUltra Low Profile
Product Diameter-
Product Length49.3mm
Product Width35.9mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
150ohm
Power Rating
700W
Resistor Case / Package
-
Resistor Technology
Thick Film
Resistor Type
Ultra Low Profile
Product Length
49.3mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WDBR Series
Resistance Tolerance
± 10%
Voltage Rating
2.5kV
Temperature Coefficient
600ppm/°C
Product Diameter
-
Product Width
35.9mm
Operating Temperature Max
200°C
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability