Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $14.520 |
25+ | $14.090 |
50+ | $13.220 |
100+ | $11.920 |
250+ | $11.060 |
Price for:Each
Minimum: 1
Multiple: 1
$14.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoF23
Newark Part No.28AK9821
Technical Datasheet
No. of Contacts16Contacts
GenderHeader
Contact Termination TypeIDC / IDT
Product Range-
Connector MountingBox Mount
Contact PlatingSilver Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
No. of Contacts
16Contacts
Contact Termination Type
IDC / IDT
Connector Mounting
Box Mount
Contact Material
Phosphor Bronze
Gender
Header
Product Range
-
Contact Plating
Silver Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate