Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA2BKPM
Newark Part No.80Y9408
Product RangeTUK USB Keystone Couplers
Technical Datasheet
279 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.400 |
10+ | $8.780 |
30+ | $7.860 |
50+ | $7.240 |
Price for:Each
Minimum: 1
Multiple: 1
$9.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA2BKPM
Newark Part No.80Y9408
Product RangeTUK USB Keystone Couplers
Technical Datasheet
In Line Connector AUSB A
In Line Connector BUSB A
Product RangeTUK USB Keystone Couplers
Convert From GenderReceptacle
Convert From Positions1Positions
Convert To GenderReceptacle
Convert To Positions1Positions
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
In Line Connector A
USB A
Product Range
TUK USB Keystone Couplers
Convert From Positions
1Positions
Convert To Positions
1Positions
In Line Connector B
USB A
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate