Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoKCUAA2BPM
Newark Part No.33AK3200
Product RangeLow Profile Panel Mount Range Series
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.980 |
10+ | $9.320 |
30+ | $8.340 |
50+ | $7.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoKCUAA2BPM
Newark Part No.33AK3200
Product RangeLow Profile Panel Mount Range Series
Technical Datasheet
USB Connector Convert FromUSB Type A Receptacle
USB Connector Convert ToUSB Type A Receptacle
USB StandardUSB 2.0
IP Rating-
IP Rating-
Product RangeLow Profile Panel Mount Range Series
Contact Material-
Contact Plating-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
USB Connector Convert From
USB Type A Receptacle
USB Standard
USB 2.0
IP Rating
-
Contact Material
-
SVHC
No SVHC (14-Jun-2023)
USB Connector Convert To
USB Type A Receptacle
IP Rating
-
Product Range
Low Profile Panel Mount Range Series
Contact Plating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate