Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTUK
Manufacturer Part NoKOLADXBPM
Newark Part No.33AK3204
Product RangeLow Profile Panel Mount Range Series
Your Part Number
12 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 25+ | $10.190 |
| 50+ | $9.570 |
| 100+ | $8.630 |
| 250+ | $8.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTUK
Manufacturer Part NoKOLADXBPM
Newark Part No.33AK3204
Product RangeLow Profile Panel Mount Range Series
Technical Datasheet
Convert From Fiber Optic ConnectorLC APC Duplex
Convert To Fiber Optic ConnectorLC APC Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Panel Adapter
Product RangeLow Profile Panel Mount Range Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From Fiber Optic Connector
LC APC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Panel Adapter
SVHC
No SVHC (14-Jun-2023)
Convert To Fiber Optic Connector
LC APC Duplex
Convert To Gender
Jack
Product Range
Low Profile Panel Mount Range Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
