Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoOL645WH
Newark Part No.97Y9458
Product RangeTUK FIBERMOD
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 25+ | $8.760 |
| 50+ | $8.230 |
| 100+ | $7.420 |
| 250+ | $6.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoOL645WH
Newark Part No.97Y9458
Product RangeTUK FIBERMOD
Technical Datasheet
Convert From Fiber Optic ConnectorLC Duplex
Convert From GenderJack
Convert To Fiber Optic ConnectorLC Duplex
Convert To GenderJack
Adapter Body Style45° Angle Adapter
Product RangeTUK FIBERMOD
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Convert From Fiber Optic Connector
LC Duplex
Convert To Fiber Optic Connector
LC Duplex
Adapter Body Style
45° Angle Adapter
SVHC
No SVHC (14-Jun-2023)
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
TUK FIBERMOD
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate