Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.840 |
| 25+ | $33.800 |
| 50+ | $31.710 |
| 100+ | $28.590 |
| 250+ | $26.510 |
Price for:Each
Minimum: 1
Multiple: 1
$34.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoSEKJE6-45BK
Newark Part No.65AC4018
Technical Datasheet
Modular Connector TypeRJ45 Jack
Accessory TypeCat8 Outlet
Port Configuration1 x 1 (Port)
For Use With6C Faceplates
No. of Positions / Loaded Contacts (per Port)8P8C
No. of Module Spaces1
LAN CategoryCat8
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
IP Rating-
Connector ColourBlack
Connector MountingPanel Mount
Connector Orientation45° Angled
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Modular Connector Type
RJ45 Jack
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
Cat8
IP Rating
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
SVHC
No SVHC (14-Jun-2023)
Accessory Type
Cat8 Outlet
For Use With
6C Faceplates
No. of Module Spaces
1
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Connector Colour
Black
Connector Orientation
45° Angled
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate