Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoC7-A20E/024VDC
Newark Part No.36R8001
Product RangeC7-A20E Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTURCK
Manufacturer Part NoC7-A20E/024VDC
Newark Part No.36R8001
Product RangeC7-A20E Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC7-A20E Series
Coil TypeDC
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC220V
Contact MaterialSilver Nickel
Coil Resistance3Gohm
Approvals & StandardsCE, CSA
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Coil Type
DC
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
CE, CSA
Coil Voltage
24VDC
Product Range
C7-A20E Series
Contact Voltage VAC
250V
Contact Voltage VDC
220V
Coil Resistance
3Gohm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate