Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoC9-A41DX/024VDC
Newark Part No.54M8148
Product RangeC9-A41 Series
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $31.080 |
Price for:Each
Minimum: 1
Multiple: 1
$31.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTURCK
Manufacturer Part NoC9-A41DX/024VDC
Newark Part No.54M8148
Product RangeC9-A41 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeC9-A41 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance594ohm
SVHCNo SVHC (20-Jun-2016)
Product Overview
The C9-A41DX/024VDC is a general-purpose Miniature plug-in Power Relay with 4PDT silver nickel contacts and quick-connect terminals. This C9-A41-series socket mount relay features free-wheeling diode. Compatible with S9-M, S9-L, S9-P and S9-PO sockets.
- 1W Nominal coil power
- 10ms Operate and 6ms release time
- -40 to 70°C Ambient temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Relay Type
Power - General Purpose
Contact Material
Silver Nickel
SVHC
No SVHC (20-Jun-2016)
Coil Voltage
24VDC
Product Range
C9-A41 Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
594ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate