New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Inductive Proximity Sensors
                                                                                                  Print Page

                                                                                                  NI3-EG08K-Y1-H1341

                                                                                                  Inductive Proximity Sensor, 3 mm, 2 Wire, NAMUR, 8.2 Vdc, M12 Connector

                                                                                                  TURCK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TURCK NI3-EG08K-Y1-H1341
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoNI3-EG08K-Y1-H1341
                                                                                                  Newark Part No.10R5549
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  6 more incoming. You can reserve stock now

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$114.450
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $114.45
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TURCK
                                                                                                  ManufacturerTURCK
                                                                                                  Manufacturer Part NoNI3-EG08K-Y1-H1341
                                                                                                  Newark Part No.10R5549
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sensor TypeInductive Proximity Switch
                                                                                                  Operating Temperature Max70°C
                                                                                                  Sensing Distance Min-
                                                                                                  Sensing Distance Max-
                                                                                                  Sensing Distance Nom3mm
                                                                                                  Supply Voltage Min-
                                                                                                  Supply Voltage Max8.2VDC
                                                                                                  Sensor Output Type2-Wire, NO
                                                                                                  Sensor Case / PackageModule
                                                                                                  Sensor Terminals3-Pin M12 Connector
                                                                                                  Sensor Body MaterialStainless Steel
                                                                                                  IP RatingIP67
                                                                                                  Operating Temperature Min-25°C
                                                                                                  Product Range-
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  NI3-EG08K-Y1-H1341 is an inductive sensor. Inductive sensor detects metal objects contactless and wear-free. For this, it uses a high-frequency electromagnetic AC field that interacts with the target. Inductive sensor generates this field via an RLC circuit with a ferrite coil. Approved by acc. to KEMA 02 ATEX 1090X.

                                                                                                  • Threaded barrel-M8 x 1, stainless steel-1.4427 SO, non-flush mounting conditions
                                                                                                  • Output acc. to DIN EN 60947-5-6 (NAMUR)
                                                                                                  • SIL2 (low demand vmode) acc. to IEC 61508, PL c acc. to ISO 13849-1 with HFT0
                                                                                                  • ATEX category II 1 G, Ex zone 0, ATEX category II 1 D, Ex zone 20
                                                                                                  • SIL3 (All Demand Mode) acc. to IEC 61508, PL e acc. to ISO 13849-1 with redundant configuration HFT1
                                                                                                  • 3mm rated switching distance, ≤ (0.81 × Sn)mm secured operating distance
                                                                                                  • ≤2% of full scale repeat accuracy, ≤ ±10% temperature drift, IP67 protection class
                                                                                                  • 2-wire, NAMUR output function, 5KHz switching frequency, 8.2VDC nom voltage
                                                                                                  • 5Nm max tightening torque of housing nut, connector, M12 × 1 electrical connection
                                                                                                  • Ambient temperature range from -25 to +70°C, 1.53inch dimension

                                                                                                  Technical Specifications

                                                                                                  Sensor Type

                                                                                                  Inductive Proximity Switch

                                                                                                  Sensing Distance Min

                                                                                                  -

                                                                                                  Sensing Distance Nom

                                                                                                  3mm

                                                                                                  Supply Voltage Max

                                                                                                  8.2VDC

                                                                                                  Sensor Case / Package

                                                                                                  Module

                                                                                                  Sensor Body Material

                                                                                                  Stainless Steel

                                                                                                  Operating Temperature Min

                                                                                                  -25°C

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Sensing Distance Max

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  -

                                                                                                  Sensor Output Type

                                                                                                  2-Wire, NO

                                                                                                  Sensor Terminals

                                                                                                  3-Pin M12 Connector

                                                                                                  IP Rating

                                                                                                  IP67

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.