Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-10
Newark Part No.18P9282
Your Part Number
Technical Datasheet
123 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $55.440 |
Price for:Each
Minimum: 1
Multiple: 1
$55.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.4T-10
Newark Part No.18P9282
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector to ConnectorM12 Straight Receptacle to Free End
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product Range-
SVHCLead
Product Overview
RK 4.4T-10 is an actuator and sensor cable. Approvals include UL 2238, CSA C22.2 No. 182.3, UKCA.
- Female, M12 × 1, straight, A-code connector A
- Number of strands x O.D is 19 x 0.0058"
- IP68, IP69K protection class
- Sunlight resistant, oil resistant
- Brass, CuZn, gold-plated contacts
- Mechanical life is > 100 mating cycles, 250V rated voltage, 4A current rating
- 10m, (+50mm or 4% of length/-0.0, whichever is greater) cable length
- PVC, gray cable jacket
- Conductor size is 4 x 22AWG [similar to 0.34mm²]
- Ambient temperature range (static) range from -40 to +105°C
Technical Specifications
Connector Type A
M12 Receptacle
Connector to Connector
M12 Straight Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
-
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability