Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTURCK
Manufacturer Part NoRK 4.5T-2
Newark Part No.61M4492
Your Part Number
Technical Datasheet
223 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.830 |
Price for:Each
Minimum: 1
Multiple: 1
$25.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoRK 4.5T-2
Newark Part No.61M4492
Technical Datasheet
Connector to ConnectorM12 Circular Receptacle to Free End
Connector Type ACircular 5 Position Receptacle
Connector Type AM12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead
Product Overview
The RK 4.5T-2 is a 2m Single-ended Cordset with female M12 Eurofast receptacle. The single-ended cordset is used for carrying power and/or signal to your components and processes. Connectivity is an essential part of automation solution that ties everything together. TURCK's solution provides a solid foundation for application with a high standard for quality and a fast and flexible approach, allowing you to make the right connections.
- IP68 Protection rating
- 5 x 22AWG conductors
- PVC Insulation
Applications
Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Connector to Connector
M12 Circular Receptacle to Free End
Connector Type A
M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
Circular 5 Position Receptacle
Connector Type B
Free End
No. of Positions
5 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability