Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.790 |
Price for:Each
Minimum: 1
Multiple: 1
$20.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTURCK
Manufacturer Part NoWK 4T-2
Newark Part No.55M3371
Technical Datasheet
Connector to Connector90° M12 Circular Receptacle to Free End
Connector Type ACircular 4 Position Right Angle Receptacle
Connector Type A90° M12 Receptacle
Connector Type BFree End
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.561ft
Product Range-
SVHCLead
Product Overview
The WK 4T-2 is a 2m 3-core 22AWG Single-ended Cordset with right angle female M12 Eurofast connector and gray PVC jacket. The 777000205 cordset is suitable for use with sensor. The U2210 cordset has nylon or TPU contact carrier and yellow TPU molded head.
- Gold plated brass contact
- Nickel-plated brass coupling nut
- IP68 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Connector to Connector
90° M12 Circular Receptacle to Free End
Connector Type A
90° M12 Receptacle
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
-
Connector Type A
Circular 4 Position Right Angle Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Cable Length - Imperial
6.561ft
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability