Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS / TUSONIX
Manufacturer Part No4101-001LF
Newark Part No.25M3520
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 1+ | $41.47 |
| 10+ | $31.45 |
| 25+ | $30.61 |
| 50+ | $27.29 |
| 100+ | $27.06 |
| 250+ | $26.77 |
Price for:Each
Minimum: 1
Multiple: 1
$41.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCTS / TUSONIX
Manufacturer Part No4101-001LF
Newark Part No.25M3520
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating200VAC
Current Rating10A
No. of Phases-
No. of Stages-
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Filter Output TerminalsWire Leaded
Product Range-
SVHCLead (16-Jan-2020)
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
-
Filter Input Terminals
Wire Leaded
Product Range
-
Voltage Rating
200VAC
No. of Phases
-
Filter Mounting
Chassis Mount
Filter Output Terminals
Wire Leaded
SVHC
Lead (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate