Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-1010-LF
Newark Part No.54T9817
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.580 |
| 5+ | $69.180 |
| 10+ | $67.770 |
| 25+ | $66.350 |
| 50+ | $64.940 |
Price for:Each
Minimum: 1
Multiple: 1
$70.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8000-1010-LF
Newark Part No.54T9817
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter0.939mm
External Height254mm
External Width254mm
Board Thickness1.57mm
SVHCTo Be Advised
Product Overview
The 8000-1010-LF is a Prototype Board PCB with epoxy glass composite body. The protoboard featuring a 0.1 x 0.1-inch grid of plated through holes. It offers high temperature laminate (0.062-inch).
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
0.939mm
External Width
254mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
254mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate