Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-1010
Newark Part No.54T9836
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter0.939mm
External Height254mm
External Width254mm
Board Thickness1.57mm
SVHCTo Be Advised
Product Overview
The 8100-1010 is a Prototype Board featuring a 0.1 x 0.1-inch grid of plated through holes, one plane.
Applications
Industrial
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
0.939mm
External Width
254mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
254mm
Board Thickness
1.57mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate