Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $12.860 |
| 25+ | $12.590 |
| 50+ | $12.320 |
Price for:Each
Minimum: 10
Multiple: 1
$128.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part No8100-45-LF
Newark Part No.54T9839
Technical Datasheet
Board TypePrototype Board
Board MaterialEpoxy Glass Composite
Hole Diameter0.939mm
External Height127mm
External Width101.6mm
Board Thickness1.575mm
SVHCTo Be Advised
Product Overview
The 8100-45-LF is a Prototype Board with gold-plated holes. The standard tin/lead solder finish has been replaced with gold-plating.
- Gold-plated power/ground plane on one side
Applications
Industrial
Technical Specifications
Board Type
Prototype Board
Hole Diameter
0.939mm
External Width
101.6mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
127mm
Board Thickness
1.575mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate