Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.000 |
5+ | $7.840 |
10+ | $7.680 |
25+ | $7.520 |
50+ | $7.360 |
Price for:Each
Minimum: 1
Multiple: 1
$8.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoB05-7100
Newark Part No.25AC2912
Technical Datasheet
Board TypePrototype Board, With Box
Board MaterialEpoxy Glass Composite
Hole Diameter1.07mm
External Height-
External Width-
Board Thickness1.57mm
SVHCTo Be Advised
Technical Specifications
Board Type
Prototype Board, With Box
Hole Diameter
1.07mm
External Width
-
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
-
Board Thickness
1.57mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate