Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MFP-5
Newark Part No.52Y9938
Product RangeTW-MFP Series
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.260 |
| 5+ | $8.100 |
| 10+ | $7.940 |
| 25+ | $7.770 |
| 50+ | $7.610 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$8.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MFP-5
Newark Part No.52Y9938
Product RangeTW-MFP Series
Technical Datasheet
Wire Gauge24AWG
Jacket ColorYellow
Kit Contents10Pcs of Size 5cm Male-Female Jumper Wires
Product RangeTW-MFP Series
SVHCTo Be Advised
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 5cm Male-Female Jumper Wires
SVHC
To Be Advised
Jacket Color
Yellow
Product Range
TW-MFP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate