Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $7.920 |
| 5+ | $7.760 |
| 10+ | $7.610 |
| 25+ | $7.450 |
| 50+ | $7.290 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$7.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTWIN INDUSTRIES
Manufacturer Part NoTW-MP-10
Newark Part No.54T9599
Technical Datasheet
Wire Gauge24AWG
Jacket ColorRed
Kit Contents10Pcs of Size 10cm Male-Male Jumper Wires
Product Range-
SVHCTo Be Advised
Product Overview
A 10-piece pack of 10cm jumper wires.
Technical Specifications
Wire Gauge
24AWG
Kit Contents
10Pcs of Size 10cm Male-Male Jumper Wires
SVHC
To Be Advised
Jacket Color
Red
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate