Print Page
325 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.24 |
| 10+ | $3.61 |
| 25+ | $3.47 |
| 50+ | $3.31 |
| 100+ | $3.24 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTXC
Manufacturer Part No6U-10.000MBE-T
Newark Part No.86W5636
Product Range6U Series
Technical Datasheet
Frequency Nom10MHz
Oscillator Case / PackageSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range6U Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 6U-10.000MBE-T is a SMD CMOS voltage controlled Crystal Oscillator features excellent low phase noise, jitter, wide pull range and good linearity. Tri-state function available.
- Fundamental solution
- Output frequencies of 1 to 59MHz
Applications
Clock & Timing
Technical Specifications
Frequency Nom
10MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Oscillator Case / Package
SMD, 7mm x 5mm
Product Range
6U Series
Operating Temperature Max
85°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability