Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.580 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,580.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part No6U-27.000MBE-T
Newark Part No.79T3122
Product Range6U Series
Technical Datasheet
Frequency Nom27MHz
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product Range6U Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityCMOS
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 6U series SMD CMOS Voltage Controlled Crystal Oscillator (VCXO) operating at a frequency range of 1 to 59MHz with ±50PPM frequency stability. It is suitable for use in ADSL, set-top box and BS applications.
- Fundamental solution
- CMOS output
- Wide pull range and good linearity
- Excellent low phase noise and jitter
- Tri-state function available
- 3.3 and 5V Supply voltage range
Applications
Communications & Networking, Multimedia, Industrial
Technical Specifications
Frequency Nom
27MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
CMOS
Oscillator Case
SMD, 7mm x 5mm
Product Range
6U Series
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 6U-27.000MBE-T
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate