Print Page
81 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTXC
Manufacturer Part NoCT-212.500MCC-T
Newark Part No.82T5805
Product RangeCT Series
Technical Datasheet
Frequency Nom212.5MHz
Frequency Stability + / -100ppm
Oscillator CaseSMD, 5mm x 3.2mm
Supply Voltage Nom2.5V
Product RangeCT Series
Oscillator Output CompatibilityLVDS
Operating Temperature Min-10°C
Operating Temperature Max70°C
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Frequency Nom
212.5MHz
Oscillator Case
SMD, 5mm x 3.2mm
Product Range
CT Series
Operating Temperature Min
-10°C
SVHC
No SVHC (08-Jul-2021)
Frequency Stability + / -
100ppm
Supply Voltage Nom
2.5V
Oscillator Output Compatibility
LVDS
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate