Print Page
JS-AS100
Jamstands Series Guitar Amp Stand
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $84.790 |
Price for:Each
Minimum: 1
Multiple: 1
$84.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerULTIMATE SUPPORT
Manufacturer Part NoJS-AS100
Newark Part No.95Y1477
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ultimate Support stands and accessories are the choice of touring bands, recording artists, and professional venues throughout the world. Ultimate Support products can be found on stage at major concerts, award shows from the Grammys to the Oscars, premier hotels world-wide, schools, cruise ships, houses of worship, recording studios and even events at our nation's White House
- Five optimized height options with locking pins
- Sturdy A-frame design with locking cross brace
- Length: 41/2
- Product Name: JS-AS100
- Capacity: 150 lbs.
- Height: 13.25" - 19.75"
- Arms Width: 10"
- Base Width: 19"
- Base Depth: 20.25"
- Weight: 8.6 lbs.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate