Print Page
MC-05B
Base, Microphone, Round, Black, 10 " Base Diameter, 34.75 " - 64 " Adjustable Height
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$64.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTIMATE SUPPORT
Manufacturer Part NoMC-05B
Newark Part No.26W1415
Technical Datasheet
Accessory TypeMicrophone Stand
For Use WithMicrophone
Product Range-
SVHCTo Be Advised
Product Overview
Round Base Microphone Stand Innovation and strength are the two cornerstones on which Ultimate Support has built their reputation. The Classic Series microphone stands not only deliver features such as a quick-release, quiet, and reliable clutch, built-in cable management clips, and super stable bases, but they are also the finest professional mic stands you can find at entry-level mic stand prices.
- Quick-release Clutch
- Stable Weighted Round Base
- Easily Attached and Released Base
- Part Name: MC-05B
- Height: 34.75" - 64" (883 mm - 1626 mm)
- Base Diameter: 10" (254mm)
- Weight: 8.8 lbs. (4 kg)
Technical Specifications
Accessory Type
Microphone Stand
Product Range
-
For Use With
Microphone
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate