Print Page
1303010052
3D PRINTING FILAMENT, PLA, 2.85MM, ORG
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303010052
Newark Part No.71AC3729
Technical Datasheet
Diameter2.85mm
Filament ColourOrange
Filament MaterialPLA (Polylactide)
Melting Temperature Min145°C
Melting Temperature Max160°C
Filament Weight750g
Product Range-
SVHCTo Be Advised
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
160°C
Product Range
-
Filament Colour
Orange
Melting Temperature Min
145°C
Filament Weight
750g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate