Print Page
1303020032
3D PRINTING FILAMENT, ABS, 1.75MM, BLACK
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerULTRAFUSE
Manufacturer Part No1303020032
Newark Part No.71AC3708
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max-
Filament Weight750g
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
-
Product Range
-
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
750g
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate