Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerULTRALAST
Manufacturer Part No389
Newark Part No.81H4079
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR54
Battery TechnologySilver Oxide
External Diameter11.6mm
Battery Capacity80mAh
External Height3.05mm
Battery TerminalsFlat Top
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeButton Cell
Weight-
Battery IEC CodeSR54
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
80mAh
Battery Terminals
Flat Top
Pack Quantity
1
Battery Type / Size
Button Cell
Battery IEC Code
SR54
Battery Compliance
-
SVHC
No SVHC (14-Jun-2023)
Battery Size Code
SR54
External Diameter
11.6mm
External Height
3.05mm
External Width
-
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate