Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
10+ | $1.780 |
25+ | $1.700 |
50+ | $1.610 |
100+ | $1.520 |
250+ | $1.480 |
500+ | $1.260 |
1000+ | $1.100 |
Price for:Each
Minimum: 10
Multiple: 10
$17.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRALAST
Manufacturer Part NoULA2AA
Newark Part No.60AC4606
Technical Datasheet
Battery Voltage1.5V
Battery Size Code-
Battery TechnologyAlkaline
Battery Capacity-
External Diameter15.24mm
External Height50.8mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity1
External Depth-
Battery Type / Size-
Weight1.8oz
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
15.24mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (21-Jan-2025)
Battery Size Code
-
Battery Capacity
-
External Height
50.8mm
External Width
-
External Depth
-
Weight
1.8oz
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate