Print Page
DE-F-KIT
D Sub Connector, Shielded, DB9, Standard, Receptacle, D Sub Connector Kits, 9 Contacts, DE, Solder
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNICOM
Manufacturer Part NoDE-F-KIT
Newark Part No.92F6313
Product RangeD Sub Connector Kits
Technical Datasheet
2,511 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.070 |
10+ | $2.070 |
25+ | $2.070 |
50+ | $2.070 |
100+ | $2.070 |
250+ | $2.070 |
500+ | $2.070 |
1000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$2.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNICOM
Manufacturer Part NoDE-F-KIT
Newark Part No.92F6313
Product RangeD Sub Connector Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD Sub Connector Kits
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (14-Jun-2023)
Alternatives for DE-F-KIT
2 Products Found
Product Overview
The DE-F-KIT is a 9-position shielded D-sub Receptacle Kit with metal body and solder termination. The receptacle is compatible with DE shell size.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D Sub Connector Kits
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate