Print Page
DEC-M-KIT
D Sub Connector, 9 Contacts, Plug, Crimp, DE, D Sub Connector Kits, Metal Body
Image is for illustrative purposes only. Please refer to product description.

ManufacturerUNICOM
Manufacturer Part NoDEC-M-KIT
Newark Part No.92F6310
Product RangeD Sub Connector Kits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerUNICOM
Manufacturer Part NoDEC-M-KIT
Newark Part No.92F6310
Product RangeD Sub Connector Kits
Technical Datasheet
D Sub Connector TypeStandard
Product RangeD Sub Connector Kits
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact Material-
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
SVHCNo SVHC (14-Jun-2023)
Product Overview
The DEC-M-KIT is a 9-position shielded D-sub male Connector Kit with metal body and crimp termination. The plug is compatible with DE shell size.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
D Sub Connector Kits
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (14-Jun-2023)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Crimp
Contact Material
-
Connector Body Material
Metal Body
Technical Docs (1)
Alternatives for DEC-M-KIT
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate