Print Page
E6DD-C807-MWT
Ethernet Cable, Cat6, Cat6, RJ45 Plug to RJ45 Plug, White, 2.1 m, 7 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNICOM
Manufacturer Part NoE6DD-C807-MWT
Newark Part No.32H5641
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Product Information
ManufacturerUNICOM
Manufacturer Part NoE6DD-C807-MWT
Newark Part No.32H5641
Technical Datasheet
LAN CategoryCat6
Cable Construction-
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric2.1m
Jacket ColorWhite
Cable Length - Imperial7ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
LAN Category
Cat6
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
White
Product Range
-
Cable Construction
-
Cable Length - Metric
2.1m
Cable Length - Imperial
7ft
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate