GEP-6301SFPC
Converter, 10/100/1000 Base-TX to SC, LC Fiber Optic
Need more?
Quantity | Price |
---|---|
1+ | $67.600 |
10+ | $67.600 |
25+ | $67.600 |
50+ | $67.600 |
100+ | $67.600 |
Product Information
Product Overview
GEP-6301SFPC is a 10/100/1000M fast Ethernet optical media converter is a new product used for optical transmission via high-speed Ethernet. It can switch between twisted pair and optical and relays across 10/100 Base-TX/1000 Base-Fx and 1000Base-FX network segments, meeting long-distance, high-speed, and high-broadband fast Ethernet workgroup users’ needs, achieving high-speed remote interconnection for up to 100km's relay-free computer data network. With steady and reliable performance, design in accordance with Ethernet standards and lightning protection, it is particularly applicable to a wide range of fields requiring a variety of broadband data networks and high-reliability data transmission or dedicated IP data transfer networks, such as telecommunication, cable television, railway, military, finance and securities, customs, civil aviation, shipping, power, water conservancy and oil field etc, and is an ideal type of facility to build broadband campus network, cable TV.
- Operating voltage is AC 220V/ DC +5V, overall power is <lt/>3W
- Supported ports LC for optical fiber, RJ45 for twisted pair, network ports is RJ45 port
- In accordance with Ethernet standards
- IEEE802.3, 10/100Base-TX/1000Base-TX and 1000Base-FX
- Auto-adaptation rate and full/half-duplex mode supported at twisted pair port
- Auto MDI/MDIX supported without need of cable selection
- Up to 6 LEDs for status indication of optical power port and UTP port
- External and built-in DC power supplies provided
- Up to 1024 MAC addresses supported
- Operating temperature range from 0°C to +50°C
Technical Specifications
10/100/1000 Base-TX
-
SC, LC Fiber Optic
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate