Print Page
GEP-6301SFPIN
Converter, 10/100/1000 Base-TX to 100/1000 Base-FX SFP
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $235.560 |
10+ | $218.730 |
25+ | $210.970 |
50+ | $203.200 |
100+ | $194.140 |
Price for:Each
Minimum: 1
Multiple: 1
$235.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNICOM
Manufacturer Part NoGEP-6301SFPIN
Newark Part No.67AK1898
Technical Datasheet
Convert From10/100/1000 Base-TX
Convert To100/1000 Base-FX SFP
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
GEP-6301SFPIN is a Unicom's INDomation series mini, hardened industrial gigabit media converter is designed for security, transportation, and telco applications to extend your network distances. It can be powered by a wide range of VDC. With its multi-purpose design, it can also be Din-Rail or wall mounted. It is an ideal unit for IP surveillance, traffic monitoring, and security applications in critical environments. It can tolerate -40°C to 75°C in harsh environments to perform a reliable network.
- Industrial gigabit media converter, 10/100/1000M TX + 1 x100/1000M SFP
- Hardened design enclosure, supports 12V to 56VDC
- Supports link fault pass through function, supports automatically switch mode and converter mode
- Adjustable SFP speed 100M or 1000M, surge protection on power input
- ESD protection on RJ-45 port, provides far end fault function on FX
- Provides increased noise immunity, back-plane is 4Gbps switch architecture
- Store and forward data processing, IEEE 802.3x flow control and back pressure flow control
- Jumbo frame is 16KB, CSMA/CD protocol, 2W at 48VDC without PoE power consumption
- Relay outputs with a current carrying capacity of 1A alarm relay contact
- Operating temperature range from -40°C to +75°C, case dimension (L x W x D) 4.07 x 1.25 x 3.3inch
Technical Specifications
Convert From
10/100/1000 Base-TX
Product Range
-
Convert To
100/1000 Base-FX SFP
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate