Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoATEX-FL4
Newark Part No.55X1839
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $117.62 |
Price for:Each
Minimum: 1
Multiple: 1
$117.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoATEX-FL4
Newark Part No.55X1839
Technical Datasheet
Flashlight TypeHand Held
Light SourceCree LED
Lumen Output150lm
Beam Effective Distance235m
Power SourceAA Batteries x 4
Flashlight Body MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
150lm
Power Source
AA Batteries x 4
Product Range
-
Light Source
Cree LED
Beam Effective Distance
235m
Flashlight Body Material
PC (Polycarbonate)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate