Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoMFS-8
Newark Part No.72AK1913
Technical Datasheet
No Longer Available
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoMFS-8
Newark Part No.72AK1913
Technical Datasheet
Scissor TypeMulti-Function
Blade Length - Metric60mm
Overall Length - Metric205mm
Blade Length - Imperial2.36"
Overall Length - Imperial8.07"
Handle MaterialPP (Polypropylene)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Scissor Type
Multi-Function
Overall Length - Metric
205mm
Overall Length - Imperial
8.07"
Product Range
-
Blade Length - Metric
60mm
Blade Length - Imperial
2.36"
Handle Material
PP (Polypropylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate