Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoPT-2
Newark Part No.32AH6894
Technical Datasheet
Flashlight TypePen Light
Light SourceCree LED
Lumen Output275lm
Beam Effective Distance90m
Power SourceAA Batteries x 2
Flashlight Body MaterialAluminium
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Pen Light
Lumen Output
275lm
Power Source
AA Batteries x 2
Product Range
-
Light Source
Cree LED
Beam Effective Distance
90m
Flashlight Body Material
Aluminium
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate