Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUK-F4
Newark Part No.99AC9790
Technical Datasheet
No Longer Available
Product Information
ManufacturerUNILITE INTERNATIONAL
Manufacturer Part NoUK-F4
Newark Part No.99AC9790
Technical Datasheet
Flashlight TypeHand Held
Light SourceCree LED
Lumen Output450lm
Beam Effective Distance285m
Power SourceAAA Batteries x 4
Flashlight Body MaterialAluminium
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
450lm
Power Source
AAA Batteries x 4
Product Range
-
Light Source
Cree LED
Beam Effective Distance
285m
Flashlight Body Material
Aluminium
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate