Quantity | Price |
---|---|
1+ | $82.660 |
10+ | $79.180 |
25+ | $78.090 |
Product Information
Product Overview
Unilite WCSGL is a versatile single charging pad designed to provide efficient and hassle-free charging for Unilite's wireless charging range. With its magnetic connectivity, simply attach your compatible light to the front of the pad, and it will securely connect and initiate the charging process. Say goodbye to tangled cables and enjoy the convenience of wireless power. The WCSGL offers flexible installation options to suit your needs. It can be easily wall-mounted using screws or the built-in rear magnet, ensuring a stable and secure placement. Not only does the WCSGL cater to Unilite lights, but it also serves as a wireless charging solution for your mobile phones, thanks to its pull-out phone holder.
- Super tough nylon polymer & ABS construction
- Strong magnets on the rear for attaching to magnetic surfaces
- Built-in screw holes for wall mounting
- Strong magnets on the front for attaching Unilite wireless products
- Pull-out secure phone holder for charging wireless mobile phones
- IK07 tough construction - 2m drop proof
- Built-in USB-C charging port
- Normal charge input: 5V-2A
- Fast charging inputs: 12V-1.5A / 9V-2A / 5V-3A
Technical Specifications
5V
-
-
-
USB-C
No SVHC (21-Jan-2025)
3A
3A
-
1 Port
-
Technical Docs (2)
Legislation and Environmental
RoHS
Product Compliance Certificate