Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-EN2010-30-S
Newark Part No.23AJ5301
Product RangeEN2010 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
1+ | $71.690 |
5+ | $65.290 |
10+ | $63.450 |
25+ | $62.240 |
50+ | $59.370 |
100+ | $53.600 |
250+ | $48.260 |
Price for:Each
Minimum: 1
Multiple: 1
$71.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA-EN2010-30-S
Newark Part No.23AJ5301
Product RangeEN2010 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating30A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeEN2010 Series
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
EN2010 Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate