Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $206.110 |
| 5+ | $185.340 |
| 10+ | $172.950 |
| 25+ | $152.080 |
| 50+ | $137.930 |
| 100+ | $128.860 |
Price for:Each
Minimum: 1
Multiple: 1
$206.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoA72290
Newark Part No.23AJ5482
Technical Datasheet
Control / Drive TypeMotor / Speed Controller
Compatible Motor TypeAC Motors
Power Rating-
No. of PhasesSingle Phase
Output Current Max10A
Output Current Max10A
Supply Frequency50Hz
IP Rating-
IP Rating-
Supply Voltage Min-
Supply Voltage Max230V
Product Range-
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Control / Drive Type
Motor / Speed Controller
Power Rating
-
Output Current Max
10A
Supply Frequency
50Hz
IP Rating
-
Supply Voltage Max
230V
SVHC
No SVHC (20-Jun-2016)
Compatible Motor Type
AC Motors
No. of Phases
Single Phase
Output Current Max
10A
IP Rating
-
Supply Voltage Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate