Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.320 |
| 5+ | $65.240 |
| 10+ | $63.510 |
| 25+ | $62.360 |
| 50+ | $59.630 |
| 100+ | $54.150 |
| 250+ | $49.100 |
Price for:Each
Minimum: 1
Multiple: 1
$71.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoPSR-25
Newark Part No.97K7822
Technical Datasheet
On State Current Max25A
Supply Voltage Min99VAC
Supply Voltage Max253VAC
Isolation Voltage5kV
Supply Frequency60Hz
Operating Temperature Min0°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
PSR-25 from United Automation is a phase angle power control module. This power control module is a high power, full wave AC phase angle controller in a compact package is capable of regulating up to 6KW (25A) 230VAC. This module is suitable for quartz lamps, conventional resistive heating elements including ovens, moulders, dryers and some inductive loads.
- Solid state reliability
- Epoxy encapsulated
- Simple wiring and screw mounting
- Rugged and compact
- High current capability
- Internal snubber
- CE approved
- AC line voltage range from 110V to 230V
- Isolation voltage of 5000Vrms
- Maximum operating temperature is 65°C
Technical Specifications
On State Current Max
25A
Supply Voltage Max
253VAC
Supply Frequency
60Hz
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Supply Voltage Min
99VAC
Isolation Voltage
5kV
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
