Print Page
Image is for illustrative purposes only. Please refer to product description.

24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $102.350 |
| 5+ | $93.360 |
| 10+ | $92.060 |
| 25+ | $89.920 |
| 50+ | $85.630 |
| 100+ | $77.790 |
| 250+ | $70.890 |
Price for:Each
Minimum: 1
Multiple: 1
$102.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoSSC-25
Newark Part No.98K1086
Technical Datasheet
Motor Starter TypeSoft Starter
Power Rating-
No. of PhasesSingle Phase
No. of Poles-
Current Rating25A
Supply Voltage Min207VAC
Supply Voltage Max253VAC
IP / NEMA Rating-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Motor Starter Type
Soft Starter
No. of Phases
Single Phase
Current Rating
25A
Supply Voltage Max
253VAC
Product Range
-
Power Rating
-
No. of Poles
-
Supply Voltage Min
207VAC
IP / NEMA Rating
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
