Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $287.240 |
| 5+ | $259.400 |
| 10+ | $229.600 |
| 25+ | $213.840 |
| 50+ | $195.320 |
Price for:Each
Minimum: 1
Multiple: 1
$287.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNITED AUTOMATION
Manufacturer Part NoSTOM-2
Newark Part No.64AH8848
Technical Datasheet
Supply Voltage18VAC
Operating Temperature Min0°C
Operating Temperature Max65°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Supply Voltage
18VAC
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate