Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUTICA
Manufacturer Part No185-2X
Newark Part No.97H3626
Product RangeApex Socket Power Bits
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
Price for:Each
Minimum: 1
Multiple: 1
$6.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUTICA
Manufacturer Part No185-2X
Newark Part No.97H3626
Product RangeApex Socket Power Bits
Technical Datasheet
Bit TypeSlotted
Hex Bit Size1/8"
Length25mm
Product RangeApex Socket Power Bits
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Bit Type
Slotted
Length
25mm
SVHC
No SVHC (10-Jun-2022)
Hex Bit Size
1/8"
Product Range
Apex Socket Power Bits
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate