Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
7.6N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
5.6ft-lb
Drive Size - Metric
-
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate