Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerUTICA
Manufacturer Part NoTCI-150RA 3/8
Newark Part No.97H3847
Technical Datasheet
Torque Tool StyleRatchet
Torque Range ft-lb30in-lb to 150in-lb
Torque Range N-m3.4N-m to 17N-m
Drive Size - Metric9.53mm
Drive Size - Imperial0.375"
Overall Length241.3mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Torque Tool Style
Ratchet
Torque Range N-m
3.4N-m to 17N-m
Drive Size - Imperial
0.375"
Product Range
-
Torque Range ft-lb
30in-lb to 150in-lb
Drive Size - Metric
9.53mm
Overall Length
241.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate